54122-820-20-1300RLF
vs
54122-119-20-1300
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.19 inch
|
0.19 inch
|
Body Depth |
0.512 inch
|
0.512 inch
|
Body Length |
1 inch
|
1 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.12 inch
|
0.12 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
Base Number Matches |
1
|
5
|
|
|
|
Compare 54122-820-20-1300RLF with alternatives
Compare 54122-119-20-1300 with alternatives