54122-820-05-2000LF vs 54122-813-05-2000R feature comparison

54122-820-05-2000LF Amphenol Communications Solutions

Buy Now Datasheet

54122-813-05-2000R Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.787 inch 0.787 inch
0.5 inch 0.5 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
2 2

Compare 54122-820-05-2000LF with alternatives

Compare 54122-813-05-2000R with alternatives