54122-818-40-1100
vs
ZW-20-11-G-D-440-390
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.19 inch
0.2 inch
Body Depth
0.433 inch
0.44 inch
Body Length
2 inch
2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e0
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
15u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
40
40
Base Number Matches
2
1
Pbfree Code
Yes
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
Compare 54122-818-40-1100 with alternatives
Compare ZW-20-11-G-D-440-390 with alternatives