54122-816-24-0850LF vs ZW-12-09-G-D-275-100 feature comparison

54122-816-24-0850LF Amphenol Communications Solutions

Buy Now Datasheet

ZW-12-09-G-D-275-100 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -65C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.40
Body Breadth 0.19 inch 0.2 inch
Body Depth 0.335 inch 0.275 inch
Body Length 1.2 inch 1.2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI GOLD (10)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 2 1
Total Weight 2019.37
CO2 7471.669
CAS Accounted for Wt 79
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 54122-816-24-0850LF with alternatives

Compare ZW-12-09-G-D-275-100 with alternatives