54122-814-04-1250R vs 54122-810041250LF feature comparison

54122-814-04-1250R Amphenol FCi

Buy Now Datasheet

54122-810041250LF Amphenol Communications Solutions

Buy Now Datasheet
No
No Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
UNSHROUDED
0.19 inch 0.19 inch
0.492 inch 0.492 inch
0.2 inch 0.2 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL AU ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0
2 2
1500VAC V

Compare 54122-814-04-1250R with alternatives

Compare 54122-810041250LF with alternatives