54122-812-08-2200 vs EW-04-19-G-D-841 feature comparison

54122-812-08-2200 Amphenol FCi

Buy Now Datasheet

EW-04-19-G-D-841 Samtec Inc

Buy Now Datasheet
No
No Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.296 inch
0.866 inch 0.841 inch
0.4 inch 0.4 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15)/NICKEL PALLADIUM GOLD GOLD (10)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e0 e4
NO NO
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT
BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
15u inch
3 A 3 A
UL, CSA
0.12 inch
2.54 mm 2.54 mm
SOLDER WIRE WRAP
8 8
94V-0 94V-0
2 1

Compare 54122-812-08-2200 with alternatives

Compare EW-04-19-G-D-841 with alternatives