54122-806-26-2500R vs 54122-813-13-2500 feature comparison

54122-806-26-2500R Amphenol Communications Solutions

Buy Now Datasheet

54122-813-13-2500 Amphenol Communications Solutions

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
UNSHROUDED
0.19 inch 0.19 inch
0.984 inch 0.984 inch
1.3 inch 1.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL AU ON NI
TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e0 e0
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0
2 2
RECEPTACLE
5000000000 Ω
BLACK
POLYETHYLENE
125 °C
-65 °C
15u inch
UL, CSA
0.12 inch

Compare 54122-806-26-2500R with alternatives

Compare 54122-813-13-2500 with alternatives