54122-806-26-2500R vs 54122-110262500RLF feature comparison

54122-806-26-2500R Amphenol Communications Solutions

Buy Now Datasheet

54122-110262500RLF Amphenol FCi

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
UNSHROUDED UNSHROUDED
0.19 inch 0.19 inch
0.984 inch 0.984 inch
1.3 inch 1.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL GOLD (30) OVER NICKEL
TIN LEAD OVER NICKEL MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e0 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0 94V-0
2 2
Yes
LEAD FREE

Compare 54122-806-26-2500R with alternatives

Compare 54122-110262500RLF with alternatives