54122-805-24-0850LF vs DW-12-15-F-D-284 feature comparison

54122-805-24-0850LF Amphenol FCi

Buy Now Datasheet

DW-12-15-F-D-284 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch 0.296 inch
Body Depth 0.335 inch 0.284 inch
Body Length 1.2 inch 1.2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
DIN Conformance NO
Durability 100 Cycles
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 54122-805-24-0850LF with alternatives

Compare DW-12-15-F-D-284 with alternatives