54122-805-04-1300R vs 54122-809-04-1300R feature comparison

54122-805-04-1300R Amphenol Communications Solutions

Buy Now Datasheet

54122-809-04-1300R Amphenol FCi

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.512 inch 0.512 inch
0.2 inch 0.2 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI AU ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
2 2

Compare 54122-805-04-1300R with alternatives

Compare 54122-809-04-1300R with alternatives