54122-803-64-1150LF vs ZW-32-10-G-D-450-150 feature comparison

54122-803-64-1150LF Amphenol FCi

Buy Now Datasheet

ZW-32-10-G-D-450-150 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.2 inch
0.453 inch 0.45 inch
3.2 inch 3.2 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e3 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch
3 A 3 A
UL, CSA
0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
2 1
Yes
NO
NO
NO
GENERAL PURPOSE

Compare 54122-803-64-1150LF with alternatives

Compare ZW-32-10-G-D-450-150 with alternatives