54122-803-06-XXX vs 54122-825066000RLF feature comparison

54122-803-06-XXX Amphenol Communications Solutions

Buy Now Datasheet

54122-825066000RLF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STACK HT=BRD SPACING - RCPT HT
Body Breadth 0.19 inch 0.19 inch
Body Length 0.3 inch 0.3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) GOLD (15)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 2 1
Body Depth 2.362 inch
Mounting Option 1 LOCKING

Compare 54122-803-06-XXX with alternatives

Compare 54122-825066000RLF with alternatives