54122-801141250LF vs ZW-07-12-G-D-490-235 feature comparison

54122-801141250LF Amphenol Communications Solutions

Buy Now Datasheet

ZW-07-12-G-D-490-235 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.2 inch
0.492 inch 0.49 inch
0.7 inch 0.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
1500VAC V
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e3 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch
3 A 3 A
UL, CSA
0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
2 1
Yes
ROHS COMPLIANT
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE

Compare 54122-801141250LF with alternatives

Compare ZW-07-12-G-D-490-235 with alternatives