54122-424080500RLF vs ZW-04-09-F-D-213-130 feature comparison

54122-424080500RLF Amphenol FCi

Buy Now Datasheet

ZW-04-09-F-D-213-130 Samtec Inc

Buy Now Datasheet
Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.2 inch
0.197 inch 0.213 inch
0.4 inch 0.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL (50)
MATTE TIN OVER NICKEL Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
1 1
BLACK
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
GENERAL PURPOSE
3u inch
UL
0.13 inch
94V-0

Compare 54122-424080500RLF with alternatives

Compare ZW-04-09-F-D-213-130 with alternatives