54122-416-26-2500LF vs 54122-813-26-2500LF feature comparison

54122-416-26-2500LF Amphenol Communications Solutions

Buy Now Datasheet

54122-813-26-2500LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT ROHS COMPLIANT
0.19 inch 0.19 inch
0.984 inch 0.984 inch
1.3 inch 1.3 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
79u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
2 2
Yes

Compare 54122-416-26-2500LF with alternatives

Compare 54122-813-26-2500LF with alternatives