54122-411-07-1950LF vs ZW-07-14-G-D-785-090 feature comparison

54122-411-07-1950LF Amphenol Communications Solutions

Buy Now Datasheet

ZW-07-14-G-D-785-090 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.2 inch
0.768 inch 0.785 inch
0.7 inch 0.7 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN ON NI NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
79u inch 10u inch
3 A 3 A
UL, CSA UL
0.12 inch 0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
2 1
POLARIZED
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare 54122-411-07-1950LF with alternatives

Compare ZW-07-14-G-D-785-090 with alternatives