54122-411-07-1350R vs 54122-814-07-1350LF feature comparison

54122-411-07-1350R Amphenol Communications Solutions

Buy Now Datasheet

54122-814-07-1350LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.19 inch 0.19 inch
Body Depth 0.531 inch 0.531 inch
Body Length 0.7 inch 0.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 79u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.12 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
Base Number Matches 2 2

Compare 54122-411-07-1350R with alternatives

Compare 54122-814-07-1350LF with alternatives