54122-406-64-0850R vs DW-32-08-T-D-300 feature comparison

54122-406-64-0850R Amphenol FCi

Buy Now Datasheet

DW-32-08-T-D-300 Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.296 inch
0.335 inch 0.3 inch
3.2 inch 3.2 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN ON NI MATTE TIN OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e0 e3
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-65 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm
79u inch
3 A 3 A
UL, CSA
0.12 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
2 1
Yes
2 Weeks
NO
100 Cycles
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare 54122-406-64-0850R with alternatives

Compare DW-32-08-T-D-300 with alternatives