54122-405-32-1000LF vs 54122-412-32-1000RLF feature comparison

54122-405-32-1000LF Amphenol FCi

Buy Now Datasheet

54122-412-32-1000RLF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.394 inch 0.394 inch
1.6 inch 1.6 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN ON NI SN ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
79u inch 79u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
2 2

Compare 54122-405-32-1000LF with alternatives

Compare 54122-412-32-1000RLF with alternatives