54122-401406000RLF vs 54122-405-40-XXX feature comparison

54122-401406000RLF Amphenol FCi

Buy Now Datasheet

54122-405-40-XXX Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.19 inch 0.19 inch
Body Depth 2.362 inch
Body Length 2 inch 2 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL (50) TIN LEAD (150) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Additional Feature STACK HT=BRD SPACING - RCPT HT
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 150u inch
Reference Standard UL, CSA
Terminal Length 0.12 inch

Compare 54122-401406000RLF with alternatives

Compare 54122-405-40-XXX with alternatives