54122-120040500RLF vs DW-02-17-T-D-280 feature comparison

54122-120040500RLF Amphenol FCi

Buy Now Datasheet

DW-02-17-T-D-280 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.2 inch
0.197 inch 0.2 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) MATTE TIN OVER NICKEL (50)
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
e3 e3
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
RECTANGULAR RECTANGULAR
2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
1 1
Yes
ROHS COMPLIANT
NO
100 Cycles
NO
BLACK
GLASS FILLED POLYESTER
NO
MULTIPLE MATING PARTS AVAILABLE
105 °C
-55 °C
GENERAL PURPOSE
0.11 inch
94V-0

Compare 54122-120040500RLF with alternatives

Compare DW-02-17-T-D-280 with alternatives