54122-119-50-1500 vs ZW-25-11-L-D-590-090 feature comparison

54122-119-50-1500 Amphenol Communications Solutions

Buy Now Datasheet

ZW-25-11-L-D-590-090 Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.2 inch
0.591 inch 0.59 inch
2.5 inch 2.5 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e0 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch
3 A 3 A
UL, CSA
0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
50 50
2 1
Yes
NO
NO
NO
GENERAL PURPOSE

Compare 54122-119-50-1500 with alternatives

Compare ZW-25-11-L-D-590-090 with alternatives