54122-113-36-1300RLF vs DW-18-10-F-D-515 feature comparison

54122-113-36-1300RLF Amphenol FCi

Buy Now Datasheet

DW-18-10-F-D-515 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.296 inch
0.512 inch 0.515 inch
1.8 inch 1.8 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e3 e3
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm
30u inch
3 A 3 A
UL, CSA
0.12 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
36 36
2 1
Yes
NO
100 Cycles
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare 54122-113-36-1300RLF with alternatives

Compare DW-18-10-F-D-515 with alternatives