54122-111-32-1500LF vs EW-16-12-G-D-590 feature comparison

54122-111-32-1500LF Amphenol Communications Solutions

Buy Now Datasheet

EW-16-12-G-D-590 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.296 inch
0.591 inch 0.59 inch
1.6 inch 1.6 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e3 e4
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
RECTANGULAR
2.54 mm
30u inch
3 A 3 A
UL, CSA
0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
2 1
Yes
ROHS COMPLIANT
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE

Compare 54122-111-32-1500LF with alternatives

Compare EW-16-12-G-D-590 with alternatives