54122-111-06-2200R vs DW-03-12-G-D-688 feature comparison

54122-111-06-2200R Amphenol Communications Solutions

Buy Now Datasheet

DW-03-12-G-D-688 Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.2 inch
0.866 inch 0.86 inch
0.3 inch 0.3 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD (10) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e0 e4
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -55 °C
RECTANGULAR RECTANGULAR
2.54 mm
30u inch
3 A 3 A
UL, CSA
0.12 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
2 1
Yes
ROHS COMPLIANT
NO
100 Cycles
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare 54122-111-06-2200R with alternatives

Compare DW-03-12-G-D-688 with alternatives