54122-111-06-2200R vs 54122-810-06-2200RLF feature comparison

54122-111-06-2200R Amphenol Communications Solutions

Buy Now Datasheet

54122-810-06-2200RLF Amphenol FCi

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.866 inch 0.866 inch
0.3 inch 0.3 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI AU ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
2 2

Compare 54122-111-06-2200R with alternatives

Compare 54122-810-06-2200RLF with alternatives