54122-108-40-2500LF vs 54122-415-40-2500R feature comparison

54122-108-40-2500LF Amphenol Communications Solutions

Buy Now Datasheet

54122-415-40-2500R Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT UNSHROUDED
0.19 inch 0.19 inch
0.984 inch 0.984 inch
2 inch 2 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) TIN LEAD OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
1500VAC V
NO NO
5000000000 Ω
BLACK
POLYETHYLENE
e3 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch
3 A 3 A
UL, CSA
0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
2 2
NO
NO
NO
GENERAL PURPOSE
94V-0

Compare 54122-108-40-2500LF with alternatives

Compare 54122-415-40-2500R with alternatives