54122-107-07-1400RLF vs 54122-809-14-1400 feature comparison

54122-107-07-1400RLF Amphenol Communications Solutions

Buy Now Datasheet

54122-809-14-1400 Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.551 inch 0.551 inch
0.7 inch 0.7 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD (15)/NICKEL PALLADIUM GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
2 2
NO
NO
NO
GENERAL PURPOSE
94V-0

Compare 54122-107-07-1400RLF with alternatives

Compare 54122-809-14-1400 with alternatives