54122-106-40-2500R vs 54122-405-40-2500LF feature comparison

54122-106-40-2500R Amphenol FCi

Buy Now Datasheet

54122-405-40-2500LF Amphenol FCi

Buy Now Datasheet
No Yes
No Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
UNSHROUDED ROHS COMPLIANT
0.19 inch 0.19 inch
0.984 inch 0.984 inch
2 inch 2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL MATTE TIN (79) OVER NICKEL (50)
TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e0 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
94V-0
2 2
RECEPTACLE
1500VAC V
5000000000 Ω
BLACK
POLYETHYLENE
125 °C
-65 °C
79u inch
UL, CSA
0.12 inch

Compare 54122-106-40-2500R with alternatives

Compare 54122-405-40-2500LF with alternatives