54122-103-40-2500 vs 54122-808-40-2500LF feature comparison

54122-103-40-2500 Amphenol Communications Solutions

Buy Now Datasheet

54122-808-40-2500LF Amphenol Communications Solutions

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.984 inch 0.984 inch
2 inch 2 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (15) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
1500VAC V 1500VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
2 2
ROHS COMPLIANT

Compare 54122-103-40-2500 with alternatives

Compare 54122-808-40-2500LF with alternatives