54121-111-02-1500 vs 54121-109-02-0850 feature comparison

54121-111-02-1500 Amphenol Communications Solutions

Buy Now Datasheet

54121-109-02-0850 Amphenol Communications Solutions

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.094 inch 0.094 inch
0.591 inch 0.335 inch
0.2 inch 0.2 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
130 °C 130 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 30u inch
3 A 3 A
UL UL
0.12 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
2 2

Compare 54121-111-02-1500 with alternatives

Compare 54121-109-02-0850 with alternatives