54118053.303
vs
54318051.151
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN/TIN COPPER
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3/e2
MIL Conformance
NO
NO
Mains Connector Rating
8A, 250VAC
8A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
QUICK CONNECT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare 54118053.303 with alternatives
Compare 54318051.151 with alternatives