54112-819521350LF vs 54112-812-52-1500 feature comparison

54112-819521350LF Amphenol FCi

Buy Now Datasheet

54112-812-52-1500 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
FCI FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.531 inch 0.591 inch
2.6 inch 2.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
52 52
2 2

Compare 54112-819521350LF with alternatives

Compare 54112-812-52-1500 with alternatives