54112-814602500LF vs HW-30-14-L-D-1120-310 feature comparison

54112-814602500LF Amphenol FCi

Buy Now Datasheet

HW-30-14-L-D-1120-310 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLANT, PLASTIC PKG
Body Breadth 0.19 inch 0.2 inch
Body Depth 0.984 inch 1.12 inch
Body Length 3 inch 3 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL GOLD (10)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.095 inch 0.31 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 54112-814602500LF with alternatives

Compare HW-30-14-L-D-1120-310 with alternatives