54112-809102150LF vs 54112-818-10-2100 feature comparison

54112-809102150LF Amphenol FCi

Buy Now Datasheet

54112-818-10-2100 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.19 inch 0.19 inch
Body Depth 0.846 inch 0.827 inch
Body Length 0.5 inch 0.5 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.095 inch 0.095 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 2 2

Compare 54112-809102150LF with alternatives

Compare 54112-818-10-2100 with alternatives