54112-805151250LF vs 91910-1315LF feature comparison

54112-805151250LF Amphenol Communications Solutions

Buy Now Datasheet

91910-1315LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL ICC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch
0.492 inch
0.75 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD FLASH (15) OVER PALLADIUM NICKEL
MATTE TIN OVER NICKEL TIN OVER NICKEL
MALE MALE
COPPER ALLOY
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
0.095 inch
2.54 mm 1 mm
SOLDER SURFACE MOUNT
15 15
94V-0 94V-0
2 2
POLARISED
MULTIPLE MATING PARTS AVAILABLE

Compare 54112-805151250LF with alternatives

Compare 91910-1315LF with alternatives