54112-805-54-0800 vs 54112-418-54-0800 feature comparison

54112-805-54-0800 Amphenol FCi

Buy Now Datasheet

54112-418-54-0800 Amphenol FCi

Buy Now Datasheet
No No
Active Active
FCI FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.315 inch 0.315 inch
2.7 inch 2.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI SN-PB ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 79u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
54 54
2 2

Compare 54112-805-54-0800 with alternatives

Compare 54112-418-54-0800 with alternatives