54112-407-46-1550 vs 54112-816-46-1650 feature comparison

54112-407-46-1550 Amphenol Communications Solutions

Buy Now Datasheet

54112-816-46-1650 Amphenol FCi

Buy Now Datasheet
No No
Active Active
AMPHENOL ICC FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.61 inch 0.65 inch
2.3 inch 2.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN-PB ON NI AU ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
79u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
46 46
2 2

Compare 54112-407-46-1550 with alternatives

Compare 54112-816-46-1650 with alternatives