54112-405-60-0950 vs 54112-407601000LF feature comparison

54112-405-60-0950 Amphenol FCi

Buy Now Datasheet

54112-407601000LF Amphenol Communications Solutions

Buy Now Datasheet
No Yes
Active Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.374 inch 0.394 inch
3 inch 3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN-PB ON NI SN ON NI
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e0 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
79u inch 79u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
60 60
2 2

Compare 54112-405-60-0950 with alternatives

Compare 54112-407601000LF with alternatives