54112-403041275LF vs 54112-807-04-1250 feature comparison

54112-403041275LF Amphenol FCi

Buy Now Datasheet

54112-807-04-1250 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.502 inch 0.492 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL (50) NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
79u inch 15u inch
3 A 3 A
CSA; UL UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 2
NO
NO
NO

Compare 54112-403041275LF with alternatives

Compare 54112-807-04-1250 with alternatives