54112-118-30-2000 vs HW-15-20-S-D-788-106 feature comparison

54112-118-30-2000 Amphenol Communications Solutions

Buy Now Datasheet

HW-15-20-S-D-788-106 Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.2 inch
0.787 inch 0.788 inch
1.5 inch 1.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI GOLD (30)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK
POLYETHYLENE LIQUID CRYSTAL POLYMER
e0 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch
3 A 3 A
UL, CSA
0.095 inch 0.106 inch
2.54 mm 2.54 mm
SOLDER SOLDER
30 30
2 1
Yes
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare 54112-118-30-2000 with alternatives

Compare HW-15-20-S-D-788-106 with alternatives