54112-114181900LF vs 54112-812181950LF feature comparison

54112-114181900LF Amphenol Communications Solutions

Buy Now Datasheet

54112-812181950LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.748 inch 0.768 inch
0.9 inch 0.9 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
18 18
2 2

Compare 54112-114181900LF with alternatives

Compare 54112-812181950LF with alternatives