54112-111-15-1250 vs 10086244-0022415 feature comparison

54112-111-15-1250 Amphenol Communications Solutions

Buy Now Datasheet

10086244-0022415 Amphenol Communications Solutions

Buy Now Datasheet
Active Active
AMPHENOL ICC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch
0.492 inch
0.75 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) GOLD FLASH (30) OVER PALLADIUM NICKEL
TIN LEAD (150) OVER NICKEL (50) TIN LEAD OVER NICKEL
MALE MALE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e0 e0
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
0.095 inch
2.54 mm 1 mm
SOLDER SURFACE MOUNT
15 15
94V-0 94V-0
2 2
No
COPPER ALLOY
MULTIPLE MATING PARTS AVAILABLE

Compare 54112-111-15-1250 with alternatives

Compare 10086244-0022415 with alternatives