54112-106-39-1250 vs 54112-811391250LF feature comparison

54112-106-39-1250 Amphenol FCi

Buy Now Datasheet

54112-811391250LF Amphenol FCi

Buy Now Datasheet
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.19 inch
0.492 inch 0.492 inch
1.95 inch 1.95 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
TIN LEAD (150) OVER NICKEL (50) MATTE TIN OVER NICKEL
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e0 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
39 39
94V-0 94V-0
2 2
Yes
ROHS COMPLIANT
COPPER ALLOY

Compare 54112-106-39-1250 with alternatives

Compare 54112-811391250LF with alternatives