54111-824030500LF vs 54111-420030500LF feature comparison

54111-824030500LF Amphenol FCi

Buy Now Datasheet

54111-420030500LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
FCI FCI
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.094 inch 0.094 inch
0.197 inch 0.197 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15)/GOLD FLASH OVER PALLADIUM NICKEL (15) MATTE TIN (79) OVER NICKEL (50)
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
e3 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
1 1

Compare 54111-824030500LF with alternatives

Compare 54111-420030500LF with alternatives