54111-816202500LF vs 54121-804-20-2500 feature comparison

54111-816202500LF Amphenol FCi

Buy Now Datasheet

54121-804-20-2500 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT, PLASTIC PKG
0.094 inch 0.094 inch
0.984 inch 0.984 inch
2 inch 2 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
94V-0 94V-0
2 2
1500VAC V

Compare 54111-816202500LF with alternatives

Compare 54121-804-20-2500 with alternatives