54111-814160800LF vs 54111-816-16-0850LF feature comparison

54111-814160800LF Amphenol FCi

Buy Now Datasheet

54111-816-16-0850LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT, PLASTIC PKG
0.094 inch 0.094 inch
0.315 inch 0.335 inch
1.6 inch 1.6 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (15) OVER NICKEL (50) AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 30u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0
2 2

Compare 54111-814160800LF with alternatives

Compare 54111-816-16-0850LF with alternatives