54111-811-09-1900LF vs 54111-411-09-1900LF feature comparison

54111-811-09-1900LF Amphenol FCi

Buy Now Datasheet

54111-411-09-1900LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
FCI FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.094 inch 0.094 inch
0.748 inch 0.748 inch
0.9 inch 0.9 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
AU ON NI SN ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
30u inch 30u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
9 9
2 2

Compare 54111-811-09-1900LF with alternatives

Compare 54111-411-09-1900LF with alternatives