54111-416162500LF vs 54111-801-16-2500 feature comparison

54111-416162500LF Amphenol Communications Solutions

Buy Now Datasheet

54111-801-16-2500 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT, PLASTIC PKG PLASTIC PACKGING
0.094 inch 0.094 inch
0.984 inch 0.984 inch
1.6 inch 1.6 inch
RECEPTACLE RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN (79) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 15u inch
3 A 3 A
UL, CSA UL, CSA
0.095 inch 0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
2 2
No
1500VAC V

Compare 54111-416162500LF with alternatives

Compare 54111-801-16-2500 with alternatives