54111-416-20-1950LF vs EW-20-13-T-S-800 feature comparison

54111-416-20-1950LF Amphenol FCi

Buy Now Datasheet

EW-20-13-T-S-800 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
FCI SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.094 inch 0.1 inch
0.768 inch 0.8 inch
2 inch 2 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
SN ON NI MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω
BLACK BLACK
POLYETHYLENE GLASS FILLED POLYESTER
e3 e3
0.1 inch 0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-65 °C
RECTANGULAR
30u inch
3 A 3 A
UL, CSA
0.095 inch
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
2 1
Yes
SAMTEC
NO
NO
NO
GENERAL PURPOSE

Compare 54111-416-20-1950LF with alternatives

Compare EW-20-13-T-S-800 with alternatives